Analog Devices Inc. DC3170A Demonstration Circuit
Analog Devices Inc. DC3170A Demonstration Circuit showcases the LTC7883 and LTC7051 in a high current, high-efficiency 4-phase step-down converter setup. The LTC7883 is a voltage mode step-down controller with four channels and phases featuring a PSM interface. The LTC7051 is a SilentMOS™ smart power stage that combines high-speed drivers with low RDS(ON) MOSFETs. The Analog Devices Inc. DC3170A‐A offers four outputs: VOA0 at 0.75V/50A, VOA1 at 0.9V/50A, VOB0 at 1.0V/50A, and VOB1 at 1.2V/50A. The DC3170A‐B variant provides a single 1.0V output capable of handling 200A across its 4-phase configuration.Features
- Showcases the LTC7883 and LTC7051 in a high current, high efficiency 4-phase step-down converter setup
- LTC7883 is a voltage mode step-down controller with 4x channels and phases featuring a PSM interface
- LTC7051 is a SilentMOS™ smart power stage that combines high-speed drivers with low RDS(ON) MOSFETs
Interface to a PC
Additional Resources
Opublikowano: 2024-06-26
| Zaktualizowano: 2024-07-15