Analog Devices Inc. LTC2357-18 Demo Board

Analog Devices Inc. LTC2357-18 Demo Board is designed to evaluate the LTC2357 18-bit SAR ADCs. These ADCs are low noise, high speed, and 18-bit Successive Approximation Register (SAR). For precise sampling rates or to demonstrate AC performance such as SNR, THD, SINAD, and SFDR, the LTC2357-18 demo board uses the DC890 data collection board. This demo board demonstrates the AC and DC performance of the ADCs in conjunction with the DC2026C data controller board. The LTC2357-18 demo board comes with DC590/DC2026 data collection boards to demonstrate DC linearity and DC performance, such as peak-to-peak noise.

The LTC2357 SAR ADCs accept a wide common mode range that enables the ADCs to connect directly to sensors without compromising measurement accuracy. The LTC2357-18 demo board consists of a 2X buffer and an internal 2.048V reference to simplify basic operation. This demo board uses an external reference to increase the SNR and input range of the ADC.

Features

  • Highlights the LTC2357-18 family of buffered input ADCs
  • Demonstrates the DC performance such as peak-to-peak noise
  • Demonstrates AC performance:
    • Signal-to-Noise Ratio (SNR)
    • Total Harmonic Distortion (THD)
    • Signal-to-Noise-and-Distortion Ratio (SINAD)
    • Spurious Free Dynamic Range (SFDR)
  • Uses data collection boards:
    • DC590/DC2026
    • DC890
  • Controller boards:
    • DC2026C
    • DC890B
  • Simple driver circuit

Videos

DC2365A Setup

Analog Devices Inc. LTC2357-18 Demo Board
Opublikowano: 2018-07-18 | Zaktualizowano: 2023-02-17