Analog Devices Inc. ADXL314 ±200g 3-Axis Digital Accelerometer

Analog Devices Inc. ADXL314 ±200g 3-Axis Digital Accelerometer outputs digital data formatted as 16-bit, twos complement and is accessible via a serial peripheral interface (SPI), 3-wire or 4-wire, or an I2C digital interface. The device implements an integrated memory management system with a 32-level, first in, first out (FIFO) buffer able to store data minimizing host processor activity and lower overall system power consumption. The low power modes of the ADI ADXL314 accelerometer allow intelligent motion-based power management with threshold sensing and active acceleration measurement at low power dissipation, typically 65μA for VS = 2.5V at a 100Hz output data rate (ODR). The ADXL314 is encapsulated in a small, thin 5mm × 5mm × 1.45 mm, 32-lead LFCSP.

Features

  • ±200g measurement range
  • Low power of 170µA in measurement mode and 17µA in standby mode at VS = 2.5V (typical)
  • User-selectable bandwidth up to 3200Hz ODR
  • Fixed 13-bit output resolution
  • 2V to 3.6V Supply voltage range
  • Embedded memory management system with FIFO technology minimizes host processor load
  • Shock event detection
  • Activity/inactivity monitoring
  • SPI (3- or 4-wire) and I2C digital interfaces
  • Wide temperature range of -40°C to +125°C
  • 10,000g shock survival
  • Lead free and RoHS compliant
  • Small and thin 32-lead, 5mm x 5mm x 1.45mm LFCSP
  • AEC-Q100 qualified for automotive applications

Applications

  • Tire and battery pack monitoring
  • High-force event detection

Videos

Block Diagram

Block Diagram - Analog Devices Inc. ADXL314 ±200g 3-Axis Digital Accelerometer
Opublikowano: 2022-10-24 | Zaktualizowano: 2023-06-26