Analog Devices Inc. ADA4620-1/-2 Precision JFET Op Amps
Analog Devices Inc. ADA4620-1 and ADA4620-2 Precision JFET Op Amps are 36V, low noise, and low offset drift op amps available in 8-lead SOIC_N packages. These devices offer the combination of top precision parameters at speed and extended operating range and temperature. The specifications make the ADA4620 devices optimal as a front-end amplifier in a Data Acquisition (DAQ) system or a Trans-impedance Amplifier (TIA) circuit with high-input impedance. The ADA4620 op amps consume just 1.3mA per amplifier, delivering a 16.5MHz gain-bandwidth product, 32V/μs slew rate, and 5.1nV/√Hz broadband noise. These op amps offer 225nVp-p noise from 0.1Hz to 10Hz, with a negative supply input voltage range and rail-to-rail output swings.The ADA4620-1/-2 JFET op amps are ideal for high DC precision and AC performance. These JFET op amps operate across a -40°C to 125°C temperature range, with dual supplies of ±2.25V to ±18V or a single supply range of 4.5V to 36V. Typical applications include trans-impedance amplifiers, electronic test and measurements, scientific and field instruments, semiconductor tests, data acquisition systems, and high-impedance sensors.
Features
- ±30μV low offset voltage (typical)
- ±0.32μV/°C low offset voltage drift (typical)
- ±0.8pA (typical), ±5pA maximum low input bias current
- 225nVP-P, 0.1Hz to 10Hz low 1/f noise (typical)
- 5.1nV/√Hz @1kHz voltage noise density (typical)
- 16MHz gain bandwidth product (typical)
- 32V/μs high slew rate (typical)
- -148dB @1kHz low THD(typical)
- 1.3mA per amplifier low supply current (typical)
- No phase reversal
- Wide power supply range:
- Single supply: 4.5V to 36V
- Dual supplies: ±2.25V to ±18V
- Unity-gain stable
- Extended high-input common-mode range
- (V+) -4.4V < VCM ≤ (V+)
- Multiple channel options:
- ADA4620-1 single channel
- ADA4620-2 dual channel
Applications
- Trans-impedance Amplifiers (TIAs)
- Electronic test and measurement
- Scientific and field instruments
- Semiconductor test
- Data acquisition systems
- High impedance sensors
Typical Application Diagram
Opublikowano: 2025-01-15
| Zaktualizowano: 2025-02-24