Analog Devices Inc. AD3552R Digital-to-Analog Converters

Analog Devices Inc. AD3552R Digital-to-Analog Converters offer low drift, ultra-fast, 16-bit accuracy, and can be configured in multiple voltage span ranges. The AD3552R operates with a fixed 2.5V reference. The device incorporates three drift compensating feedback resistors for the required external trans-impedance amplifier (TIA) that scales the output voltage.

Features

  • 16-bit resolution
  • 33 MUPS single-channel rate in fast mode
  • 22 MUPS single-channel rate in precision mode
  • 65ns small signal settling time to 0.1% accuracy
  • 100ns large-signal settling time to 0.1% accuracy
  • Ultra-small glitch < 50pV×s
  • Ultra-low latency 5ns
  • THD −105dB at 1kHz
  • Highly configurable output voltage span and offset
  • 1.2V and 1.8V logic level compatible
  • Single (classic), dual, and quad SPI modes
  • Multiple error detectors, both analog and digital domains
  • 2.5V internal voltage reference, 10 ppm/°C maximum temperature coefficient
  • 5mm × 5mm LFCSP

Applications

  • Instrumentation
  • Hardware in the loop
  • Process control equipment
  • Medical devices
  • Automated test equipment
  • Data acquisition system
  • Programmable voltage sources
  • Optical communications

Block Diagram

Block Diagram - Analog Devices Inc. AD3552R Digital-to-Analog Converters
Opublikowano: 2022-03-03 | Zaktualizowano: 2023-06-09