Adam Tech FAKRA Connectors & Cable Assemblies

Adam Tech FAKRA Connectors and Cable Assemblies include Standard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings. The housings feature a locking mechanism with an audible click to confirm a connection. Adam Tech FAKRA Connectors and Cable Assemblies are used for board and cable mounting and are designed for use in automotive, autonomous driving, satellite radio, and GPS applications.

Features

  • Standard
    • DC to 6.0GHz frequency
    • Color-coded mechanical layouts
    • SMA and SMB
    • Waterproof options (P54, IP67, and IP69K)
    • Board-mount and cable-mount options
    • Vertical and right-angle options
    • Various body options
    • Camera module adapter option
  • High-Speed Mini
    • Up to 20Gbps high-speed data transmission rate
    • DC to 9.0GHz frequency
    • 1x1, 1x2, and 2x2 plugs and jacks
    • Color-coded mechanical layouts
    • Space-saving design
    • Waterproof options (IP67 and IP69K)
    • Mini FAKRA cable-to-board connection system
    • Mini FAKRA +MQS 2-pin capabilities
    • Mini FAKRA-to-SMA capabilities
    • Mini FAKRA-to-standard FAKRA capabilities
  • High-Speed Data
    • Up to 6Gbps high-speed data transmission rates
    • DC to 2.0GHz frequency
    • 100Ω differential impedance
    • Four pins
    • Color-coded mechanical layouts
    • Locking feature
    • Selective gold plating
    • Shielded for EMI/RFI protection
    • Multiple connector configurations, including straight, right-angle, and cable-mount
    • Double-ended HSD jack cable

Applications

  • Standard
    • Automotive
    • BLUETOOTH®
    • Remote start and keyless entry
    • Infotainment systems
    • GPS
    • Climate controls
    • Satellite radios
    • Vehicle cameras
  • High-Speed Mini
    • Automotive
    • Autonomous driving (ADAS)
    • 4k 360° surround cameras
    • 4k high resolution displays
    • Sensors
    • Remote start and keyless entry
    • Infotainment systems
    • 3D instrument clusters
    • GPS
    • Satellite radios
  • High-Speed Data
    • Automotive
    • GPS
    • Bluetooth
    • Keyless entry
    • Telematics
    • Outdoor routers
    • Satellite radios
    • Infotainment systems
    • Medical devices
    • Machines with RF interfacing
    • High-tech applications
    • Harsh environments

FAKRA Color and Numerical Coding

Infographic - Adam Tech FAKRA Connectors & Cable Assemblies
Opublikowano: 2026-02-09 | Zaktualizowano: 2026-02-16