A000024

Arduino
782-A000024
A000024

Produc.:

Opis:
Ethernet Development Tools ARDUINO ETHERNET SHIELD 2

Na stanie magazynowym: 225

Stany magazynowe:
225 Wysylamy natychmiast
Średni czas produkcji:
2 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
116,06 zł 116,06 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Arduino
Kategoria produktów: Narzędzia do rozbudowy sieci Ethernet
RoHS:  
Expansion Boards
W5500
Bulk
Marka: Arduino
Rodzaj produktu: Ethernet Development Tools
Wielkość opakowania producenta: 15
Podkategoria: Development Tools
Jednostka masy: 264,600 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

                        
The manufacturer has recycled this part number. Part was previously
Arduino Shield Proto PCB, but is now Arduino Ethernet Shield 2.

Please contact a Mouser Technical Sales Representative for
further information.

5-0515-19

TARIC:
8517620000
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8542310399
ECCN:
5A991.b

Ethernet Shield 2

Arduino Ethernet Shield 2 allows an Arduino board to connect to the internet and is based on the WIZnet W5500 Ethernet chip. This Ethernet chip provides an IP network stack capable of both Transmission Control Protocol (TCP) and User Datagram Protocol (UDP). The Ethernet shield 2 connects to an Arduino board using long wire-wrap headers extending through the shield. This keeps the pin layout intact and allows another shield to be stacked on top of it.

Arduino.org Shields

Arduino.org Shields are boards that can be plugged on top of the Arduino PCB, extending its capabilities. The different shields follow the same philosophy as the original toolkit. These Arduino Shields are easy to mount and cheap to produce.
Learn More

Arduino.org has expanded the wireless shield line! View the A000043 GSM Shield

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.