SUP ENG KIT 02

KEMET
80-SUPENGKIT02
SUP ENG KIT 02

Produc.:

Opis:
Capacitor Kits 8 values EDLC Supercap Kit

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Atrybuty produktu Wartość atrybutu Wybierz atrybut
KEMET
Kategoria produktów: Zestawy kondensatorów
RoHS:  
Supercapacitor Kits
28 mF to 330 mF
3.5 VDC to 5.5 VDC
Radial
Bulk
Marka: KEMET
Maksymalna temperatura robocza: + 70 C
Minimalna temperatura robocza: - 25 C
Rodzaj produktu: Capacitor Kits
Wielkość opakowania producenta: 20
Podkategoria: Capacitors
Tolerancja: - 20 %, + 80 %
Rodzaj: Radial Supercapacitor Kit
Jednostka masy: 1 kg
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Kody zgodności
TARIC:
8532250000
CNHTS:
8532100000
CAHTS:
8532100000
USHTS:
8532250070
JPHTS:
8532100006
KRHTS:
8532100000
BRHTS:
85321000
ECCN:
EAR99
Klasyfikacja pochodzenia
Kraj pochodzenia:
Stany Zjednoczone
Kraj montażu:
Niedostępne
Kraj wytworzenia:
Niedostępne
Kraj może ulec zmianie w momencie wysyłki.

Capacitor Engineering Kits

KEMET offers a variety of Tantalum and Ceramic Capacitor Engineering Kits. The KEMET Engineering Kits provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. Each kit contains outlined drawings, dimensions, marking format, recommended mounting pad dimension, and ordering information. The Ceramic Engineering Kit contains 20 to 100 pieces of each value and the Tantalum Engineering Kit contain 20 pieces of each value. Please refer to the specific datasheet associated with a part number for a complete listing.

Supercapacitor Kits

KEMET Supercapacitor Kits contain five to 10 units of each FC, FG, FM, FT, and FY series supercapacitor model. These kits provide flexibility and versatility for a wide variety of applications, such as high-energy storage. KEMET Supercapacitor Kits include SUP ENG KIT 01, SUP ENG KIT 02, and SUP ENG KIT 03.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Dostępność

Stany magazynowe:
Niedostępne na stanie
Średni czas produkcji:
Minimum: 20   Wielokrotności: 20
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
313,85 zł 6 277,00 zł