LPT600/71DMNW

Pulse Electronics
673-LPT600/71DMNW
LPT600/71DMNW

Produc.:

Opis:
Antennas Direct Mnt, Monopole White 617-7125MHz

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 200

Stany magazynowe:
200 Wysylamy natychmiast
Średni czas produkcji:
10 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
129,13 zł 129,13 zł
106,94 zł 1 069,40 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Pulse
Kategoria produktów: Anteny
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Passive Antenna
617 MHz
7.125 MHz
4G/5G, Cellular (NBIoT, LTE)
802.11, WiFi 6E, WLAN
ISM, U-NII
Whip
Straight
2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi
50 Ohms
3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1
60 W
- 40 C
+ 85 C
6 Band
Direct / Permanent Mount
Connector
N Female
788 MHz, 2205 MHz, 3750 MHz, 4700 MHz, 5538 MHz, 6562 MHz
Utility Boxes, Smart Metering, IoT Devices
97.8 mm
IP67
LPT600/71dmn
Bulk
Marka: Pulse Electronics
Polaryzacja: Vertical
Wielkość opakowania producenta: 1
Podkategoria: Antennas
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Ta funkcja wymaga włączonej obsługi języka JavaScript.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.