SP3530-01UTG

Littelfuse
576-SP3530-01UTG
SP3530-01UTG

Produc.:

Opis:
ESD Protection Diodes / TVS Diodes 1 Ch 22kV 8.2V .3pF UNI 0201 DFN

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Littelfuse
Kategoria produktów: Diody ochronne ESD / diody TVS
RoHS:  
Unidirectional
1 Channel
7 V
SMD/SMT
11.8 V
8.2 V
0201 (0603 metric)
2.5 A
0.3 pF
22 kV
22 kV
- 45 C
+ 125 C
TVS Diodes
SP3530
Reel
Cut Tape
MouseReel
Marka: Littelfuse
Wielkość opakowania producenta: 15000
Podkategoria: ESD Protection Diodes / TVS Diodes
Nazwa handlowa: SPA
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Kody zgodności
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Klasyfikacja pochodzenia
Kraj pochodzenia:
Chiny
Kraj montażu:
Niedostępne
Kraj wytworzenia:
Niedostępne
Kraj może ulec zmianie w momencie wysyłki.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

SP3530 Unidirectional Automotive TVS Diodes

Littelfuse SP3530 0.3pF 22kV Unidirectional Automotive TVS Diodes are unidirectional diodes fabricated in a proprietary silicon avalanche technology. This avalanche technology provides a high level of ESD protection. Littelfuse SP3530 TVS Diodes safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (±8kV contact discharge) without performance degradation. The low loading capacitance of the AEC-Q101-qualified SP3530 makes it ideal for protecting high-speed signal pins, such as V-By-One®, HDMI, USB3.0, USB2.0, and IEEE 1394.

Ultra-Low Capacitance TVS SPA Diodes

Littelfuse Ultra-Low Capacitance Transient Voltage Suppressor (TVS) SPA Diodes are designed to protect high-speed serial interfaces and other sensitive electronics. These unidirectional and bidirectional diodes provide high protection for electronic equipment that may be subjected to destructive electrostatic discharges (ESD). Littelfuse Ultra-Low Capacitance TVS SPA Diodes are ideal for a wide range of Ethernet, Thunderbolt, and data line applications.

Ethernet ESD, Lightning, & Power Fault Protection

Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection ensures that the power fault overcurrent can be protected with Telelink fuses. The Ethernet Power Fault Protection includes the SMCJ and SP40 TVS Diode, SP3, SRV05xx, LC03xx, and SP40xx Diode Array, and the 0461xxx Fuse series. Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection products meet various applicable standards. 

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

General Port Protection Solutions

Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wires or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.

Na stanie magazynowym: 13 730

Stany magazynowe:
13 730 Wysylamy natychmiast
Średni czas produkcji:
17 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Opakowanie:
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 15000)

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Cut Tape / MouseReel™ †
1,17 zł 1,17 zł
0,524 zł 5,24 zł
0,453 zł 45,30 zł
0,339 zł 169,50 zł
0,321 zł 321,00 zł
0,312 zł 780,00 zł
0,295 zł 1 475,00 zł
0,229 zł 2 290,00 zł
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 15000)
0,229 zł 3 435,00 zł
† 27,00 zł - opłata za opcje MouseReel™ zostanie dołączona do koszyka i tam doliczona. Wszystkie zamówienia z opcją MouseReel™ nie podlegają zwrotom i nie są odwoływalne. ↩