STL110N10F7

STMicroelectronics
511-STL110N10F7
STL110N10F7

Produc.:

Opis:
MOSFETs N-CH 100V 0.005Ohm 21A STripFET VII

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Układy MOSFET
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
1 Channel
100 V
21 A
6 mOhms
- 20 V, 20 V
4 V
60 nC
- 55 C
+ 175 C
5 W
STripFET
Reel
Cut Tape
MouseReel
Marka: STMicroelectronics
Konfiguracja: Single
Rodzaj produktu: MOSFETs
Seria: STL110N10F7
Wielkość opakowania producenta: 3000
Podkategoria: Transistors
Rodzaj tranzystora: 1 N-Channel
Jednostka masy: 76 mg
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Kody zgodności
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Klasyfikacja pochodzenia
Kraj pochodzenia:
Włochy
Kraj montażu:
Włochy
Kraj wytworzenia:
Niedostępne
Kraj może ulec zmianie w momencie wysyłki.

STripFET™ F7 Power MOSFETs

STMicroelectronics STripFET F7 MOSFETs feature an enhanced trench-gate structure with faster and more efficient switching for simplified designs and reduced equipment size and cost. Low on-state resistance combined with low switching losses lower on-state resistance while reducing internal capacitances and gate charge. They are ideal for synchronous rectification and have an optimal capacitance Crss/Ciss ratio for lowest EMI. STMicroelectronics STripFET F7 feature high avalanche ruggedness.

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.

Na stanie magazynowym: 4 684

Stany magazynowe:
4 684 Wysylamy natychmiast
Średni czas produkcji:
24 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Opakowanie:
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 3000)

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Cut Tape / MouseReel™
11,09 zł 11,09 zł
7,18 zł 71,80 zł
4,96 zł 496,00 zł
4,01 zł 2 005,00 zł
3,83 zł 3 830,00 zł
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 3000)
3,60 zł 10 800,00 zł
† 27,00 zł - opłata za opcje MouseReel™ zostanie dołączona do koszyka i tam doliczona. Wszystkie zamówienia z opcją MouseReel™ nie podlegają zwrotom i nie są odwoływalne.