Aavid, Thermal Division of Boyd Corporation RC Series Kodiak® Recirculating Chillers
Aavid, Thermal Division of Boyd Corporation RC Series Kodiak® Recirculating Chillers maintain precise temperature control (up to ±0.1°C) and enable liquid cooling below ambient temperatures. These chillers use compression-based cooling to regulate liquid system temperatures accurately, offering a nominal cooling capacity range of 600W to 11,000W. The Kodiak recirculating chillers are available in both air-cooled and water-cooled versions to meet the system requirements. These chillers come in multiple pump options to provide flow rates from 1GPM to 12GPM and are highly configurable to meet specific application requirements.The RC chillers include performance-matched, high-reliability components with vibration isolation, ensuring quiet, efficient, and reliable operation while remaining user-friendly. These chillers are ideal solutions for many liquid cooling applications such as 3D printers, lasers, laboratory and medical equipment, semiconductor processing, and general industry.
Features
- Liquid cooling below ambient temperature
- Precise temperature control of up to ±0.1°C
- Cooling capacities from 600W to 11,000W
- Highly configurable to meet specific application requirements
- Available with multiple pump options that provide flow rates from 1GPM to 12GPM
- Multiple options and features:
- Air-cooled and water-cooled configurations
- Electrical configurations
- Pump performance
- Communications
- All Kodiak recirculating chillers are both UL and CE-certified
Applications
- 3D printers
- Lasers
- Laboratory and medical equipment
- Semiconductor processing
- General industry
Overview
Opublikowano: 2024-11-26
| Zaktualizowano: 2025-01-06