AR0544CSSH33SMKA1-CR

onsemi
863-544CSSH33SMKA1CR
AR0544CSSH33SMKA1-CR

Produc.:

Opis:
Image Sensors 5MP 1/4 CIS SO

Cykl życia:
Nowe produkty:
Nowości od tego producenta.
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
34 tygodni Oczekiwany czas produkcji w fabryce.
W przypadku tego produktu zgłoszono długi czas realizacji.
Minimum: 3000   Wielokrotności: 3000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
49,10 zł 147 300,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
onsemi
Kategoria produktów: Czujniki obrazu
RoHS:  
Digital
2608 H x 1960 V
RGB
- 30 C
+ 85 C
5 MP
60 fps
1.4 um x 1.4 um
CSP-47
2.8 V
Tray
Marka: onsemi
Kraj montażu: TW
Kraj wytworzenia: TW
Kraj pochodzenia: TW
Wrażliwość na wilgoć: Yes
Format optyczny: 1/4.2 in
Rodzaj produktu: Image Sensors
Seria: AR0544
Wielkość opakowania producenta: 100
Podkategoria: Sensors
Napięcie zasilania – max.: 2.9 V
Napięcie zasilania – min.: 2.7 V
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
8541491050
ECCN:
EAR99

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

AR0544 Hyperlux™ LP 5MP Image Sensors

onsemi AR0544 Hyperlux™ LP 5MP Image Sensors are 1/4.2" back-side illuminated (BSI) stacked CMOS digital image sensors with a 2592 x 1944 active-pixel array. The AR0544 modules capture images in either linear or enhanced dynamic range (eDR) modes with a rolling-shutter readout. These advanced sensors use an architecture and design structure that provides high-quality performance and ultra-low power consumption. The series is supported by a 1.4μm BSI pixel from onsemi and delivers excellent performance in lowlight and near-infrared (NIR) wavelengths. onsemi AR0544 Hyperlux LP 5MP Image Sensors come with a wake-on-motion (WOM) function and multiple subsampling and functional modes. Typical applications include smart access, virtual and augmented reality, machine vision, and retail analytics.