621KS34

YAGEO
603-621KS34
621KS34

Produc.:

Opis:
Varistors 620V 40KA MOV Disc Square 34mm

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 9 883

Stany magazynowe:
9 883 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
20,43 zł 20,43 zł
15,61 zł 156,10 zł
14,15 zł 353,75 zł
11,40 zł 1 094,40 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
YAGEO
Kategoria produktów: Warystory
RoHS:  
34S
MOVs
Chassis Mount
Screw
385 VAC
505 VDC
620 V
1.025 kV
34 mm
40 kA
780 J
3600 pF
- 40 C
+ 85 C
Bulk
Marka: YAGEO
Wysokość: 40 mm
Odstępy między przewodami: 25.4 mm
Długość: 14.5 mm
Wielkość opakowania producenta: 32
Podkategoria: Varistors
Tolerancja: 10 %
Rodzaj: Metal Oxide Varistors
Szerokość: 8.7 mm
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
8533400000
USHTS:
8533404000
ECCN:
EAR99

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.