RC55D-16R9CI

Welwyn Components / TT Electronics
756-RC55D-16R9CI
RC55D-16R9CI

Produc.:

Opis:
Metal Film Resistors - Through Hole
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
14,87 zł 14,87 zł
9,24 zł 92,40 zł
8,57 zł 214,25 zł
7,06 zł 706,00 zł
Komplet Opakowanie Ammo (zamówienie w wielokrotności 250)
6,05 zł 1 512,50 zł
5,29 zł 2 645,00 zł
5,08 zł 5 080,00 zł
4,96 zł 12 400,00 zł
4,75 zł 23 750,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
TT Electronics
Kategoria produktów: Rezystory warstwowe metalowe – przelotowe
RoHS:  
RC
Ammo Pack
Marka: Welwyn Components / TT Electronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: GB
Styl mocowania: PCB Mount
Rodzaj produktu: Metal Film Resistors
Wielkość opakowania producenta: 250
Podkategoria: Resistors
Technologia: Metal Film
Jednostka masy: 240 mg
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
8533210000
CNHTS:
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
ECCN:
EAR99

RC55 Precision Metal Film Resistors

Welwyn / TT Electronics RC55 Precision Metal Film Resistors are CECC-released devices with low TCRs over a wide resistance range. Welwyn / TT Electronics RC55 resistors feature a resistance tolerance down to 0.05%, low noise, negligible voltage coefficient, and screened parts available for critical applications. The resistors are offered in a resistance range of 1RΩ to 4MΩ with a 0.25W power rating at +70°C, 350V limiting element voltage, and a 500V isolation voltage.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.