PWC0805-2R26JT1

Welwyn Components / TT Electronics
756-PWC0805-2R26JT1
PWC0805-2R26JT1

Produc.:

Opis:
Thick Film Resistors - SMD 0805 2.26 Ohms '5%
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
Minimum: 3000   Wielokrotności: 1000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 1000)
2,14 zł 6 420,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
TT Electronics
Kategoria produktów: Rezystory grubowarstwowe – SMD
REACH - SVHC:
Reel
PWC
2.26 Ohms
5 %
0805
2012
Marka: Welwyn Components / TT Electronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: GB
Styl mocowania: PCB Mount
Rodzaj produktu: Thick Film Resistors
Wielkość opakowania producenta: 1000
Podkategoria: Resistors
Technologia: Thick Film
Jednostka masy: 5,500 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PWC Chip Resistors

Welwyn/TT Electronics PWC Chip Resistors offer excellent pulse withstand performance with improved working voltage. These resistors are available in PWC0603, PWC0805, PWC1206, PWC2010, and PWC2512 chip sizes with 1Ω to 10MΩ resistance range. These lead-free Resistors feature improved power rating, custom designs, and -55°C to 155°C operating temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.