PCF2010R-45K3BI

Welwyn Components / TT Electronics
756-PCF2010R45K3BI
PCF2010R-45K3BI

Produc.:

Opis:
Thin Film Resistors - SMD 2010 45K3Ohms '0.1% 25 PPM
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
Minimum: 4000   Wielokrotności: 4000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 4000)
1,41 zł 5 640,00 zł
1,40 zł 33 600,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
TT Electronics
Kategoria produktów: Rezystory cienkowarstwowe – SMD
RoHS:  
Reel
PCF
45.3 kOhms
0.1 %
25 PPM / C
2010
5025
4.9 mm (0.193 in)
2.4 mm (0.094 in)
0.65 mm (0.026 in)
- 55 C
+ 125 C
AEC-Q200
250 mW (1/4 W)
150 V
Marka: Welwyn Components / TT Electronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: TW
Styl mocowania: PCB Mount
Rodzaj produktu: Thin Film Resistors
Wielkość opakowania producenta: 4000
Podkategoria: Resistors
Technologia: Thin Film
Jednostka masy: 34 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PCF Thin Film Resistors

Welwyn / TT Electronics PCF Thin Film SMT Resistors are constructed from a thin-film material selectively deposited on a 96% alumina substrate with metallic contacts at each end and supplied with 100% Sn matte plated wrap-around terminations suitable for soldering.  The wrap-around terminations supplied to the PCF Series Thin Film Resistor chips from Welwyn / TT Electronics have an electroplated nickel barrier and tin coating that ensures excellent "leach" resistance properties and reliable contact to the PCB.  These robust resistors can operate at a maximum temperature of 125ºC, and up to 155ºC for higher power grades. PCF Series Thin Film Resistors offer an extended ohmic range from 1R-3M and superior humidity performance at a passivated range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.