AT0603FRE0723K7L

Vitrohm
Nie przydzielono
AT0603FRE0723K7L

Produc.:

Opis:
Rezystory cienkowarstwowe – SMD

Dostępność

Stany magazynowe:

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
YAGEO
Kategoria produktów: Rezystory cienkowarstwowe – SMD
AT
23.7 kOhms
1 %
50 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
- 55 C
+ 155 C
100 mW (1/10 W)
75 V
Marka: Vitrohm
Styl mocowania: PCB Mount
Produkt: Thin Film Resistors SMD
Rodzaj produktu: Thin Film Resistors
Wielkość opakowania producenta: 5000
Podkategoria: Resistors
Technologia: Thin Film
Styl styku: SMD/SMT
Rodzaj: High Precision High Stability Chip Resistors
Jednostka masy: 2 mg
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
8533210000

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Thin Film Resistors

YAGEO AEC-Q200 Thin Film Resistors are high precision and high stability chip resistors made by thin film processes. These resistors offer superior resistance against the sulfur-containing atmosphere and are rated Moisture Sensitivity Level (MSL) 1. The resistors are constructed from a high-grade ceramic body, and internal metal electrodes are added at each end connected by a resistive layer. This resistive layer is trimmed to its nominal value, and on both ends, a contact is made, which guarantees optimum solderability. YAGEO AEC-Q200 Qualified Thin Film Chip Resistors feature high component and equipment reliability, halogen-free epoxy, and are lead-free without RoHS exemption. The VT series resistors are high voltage with a maximum operating voltage of up to 700V. Applications include automotive electronics, industrial and medical equipment, test and measuring equipment, and telecommunications.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.