SS2FL4HM3\I

Vishay
78-SS2FL4HM3\I
SS2FL4HM3\I

Produc.:

Opis:
Schottky Diodes & Rectifiers 2A,40V,SMF SCHOTTKY RECT
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
3,39 zł 3,39 zł
2,35 zł 23,50 zł
1,49 zł 149,00 zł
0,92 zł 460,00 zł
0,685 zł 685,00 zł
0,605 zł 1 512,50 zł
0,529 zł 2 645,00 zł
0,449 zł 4 490,00 zł
0,412 zł 12 360,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Vishay
Kategoria produktów: Prostowniki i diody Schottky'ego
Marka: Vishay
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: Not Available
Rodzaj produktu: Schottky Diodes & Rectifiers
Wielkość opakowania producenta: 10000
Podkategoria: Diodes & Rectifiers
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

eSMP® SMF Schottky Rectifiers

Vishay eSMP® SMF Schottky Rectifiers feature a low-profile package for surface-mounted applications, making them ideal for automated placement. These rectifiers provide low power loss and high efficiency with an oxide planar chip junction. Vishay eSMP SMF Schottky Rectifiers meet the JESD 201 class 2 whisker test, and AEC-Q101-qualified versions are available. Typical uses include high-frequency inverters, freewheeling, DC/DC converters, as well as polarity protection in commercial, industrial, and automotive applications.

eSMP Surface-Mount Schottky Barrier Rectifiers

Vishay eSMP Surface-Mount Schottky Barrier Rectifiers are ideal for automated placement and have a low-profile package. These devices offer a low-forward voltage drop and low-power losses amd meet MSL level 1, per J-STD-020, with an LF maximum peak of 260°C. Vishay eSMP rectifiers are available in a smaller DO-219AB (SMF) package. These rectifiers are ideal for a variety of applications, including high-frequency inverters, DC/DC converters, and other automotive and commercial applications. 

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.