TR3B686M004D0500

Vishay / Sprague
74-TR3B686M004D0500
TR3B686M004D0500

Produc.:

Opis:
Tantalum Capacitors - Solid SMD 68uF 4volts 20% B cs ESR 0.5 Molded
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
28 tygodni Oczekiwany czas produkcji w fabryce.
W przypadku tego produktu zgłoszono długi czas realizacji.
Minimum: 8000   Wielokrotności: 8000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 8000)
1,33 zł 10 640,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Vishay
Kategoria produktów: Kondensatory tantalowe – suche SMD
RoHS:  
Reel
TR3
68 uF
4 VDC
20 %
500 mOhms
1411
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
2.1 mm (0.083 in)
- 55 C
+ 85 C
SMD/SMT
Marka: Vishay / Sprague
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Współczynnik dyssypacji DF: 6
Prąd upływowy: 2.7 uA
Produkt: Tantalum Solid Low ESR Standard Grade
Rodzaj produktu: Tantalum Capacitors
Prąd tętniący: 410 mA
Wielkość opakowania producenta: 8000
Podkategoria: Capacitors
Nazwa handlowa: TANTAMOUNT
Jednostka masy: 100 mg
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Vishay / Sprague TANTAMOUNT® Solid Tantalum Chip Capacitor

Vishay / Sprague offers an ultra-low ESR, conformal coated, maximum CV capacitor with 4mm E case and 3.6mm R case profiles. The TANTAMOUNT® Solid Tantalum Chip Capacitor features 2 Tin standard terminations, up to 4.1 amps ripple current, and 4WVDC to 50WVDC voltage rating. Operating temp. range -55°C to +85°C, capacitance range 22µF to 1500µF, and capacitance tolerance ±10%.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TR3 TANTAMOUNT® Chip Capacitors

Vishay / Sprague TR3 TANTAMOUNT® Chip Capacitors feature low equivalent series resistance (ESR) and a high ripple current carrying capability. These surface-mount devices feature a molded case available in seven case codes with 100% matte tin terminations as standard (tin / lead also available). The TR3 series is qualified to EIA-717 and compatible with high-volume automatic pick-and-place equipment. Vishay / Sprague TR3 TANTAMOUNT Chip Capacitors are 100% surge current tested (C, D, and E case sizes). Applications include industrial, consumer, computer, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.