S103M69Z5UP6TK7R

Vishay / BC Components
594-S103M69Z5UP6TK7R
S103M69Z5UP6TK7R

Produc.:

Opis:
Ceramic Disc Capacitors S 2KV 10NF 20% Z5U REEL E3
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
16 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 10000   Wielokrotności: 500
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 500)
0,743 zł 7 430,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Vishay
Kategoria produktów: Kondensatory ceramiczne dyskowe
0.01 uF
2 kVDC
Radial
Z5U
7.5 mm (0.295 in)
17.5 mm
Ceramic Disc Capacitors
20 %
- 30 C
+ 125 C
S
Reel
Marka: Vishay / BC Components
Klasa: Class 2
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: Not Available
Średnica przewodu: 0.6 mm
Rodzaj produktu: Ceramic Capacitors
Wielkość opakowania producenta: 500
Podkategoria: Capacitors
Grubość: 4.5 mm
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.