MKP383347025JDM2B0

Vishay / BC Components
594-MKP38334725JDM2B
MKP383347025JDM2B0

Produc.:

Opis:
Film Capacitors MKP 3833 0.047 F 5 250V=

Cykl życia:
Nowe produkty:
Nowości od tego producenta.
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
5,04 zł 5,04 zł
3,51 zł 35,10 zł
2,59 zł 259,00 zł
2,16 zł 1 080,00 zł
1,87 zł 1 870,00 zł
1,70 zł 42 500,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Vishay
Kategoria produktów: Kondensatory foliowe
0.047 uF
250 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
AC and Pulse Film Capacitors
125 VAC
5 %
2 Pin
Straight
+ 105 C
MKP383
Marka: Vishay / BC Components
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: IN
Rodzaj produktu: Film Capacitors
Wielkość opakowania producenta: 1000
Podkategoria: Capacitors
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.