TCR8BM11A,L3F

Toshiba
757-TCR8BM11AL3F
TCR8BM11A,L3F

Produc.:

Opis:
LDO Voltage Regulators LDO Linear Voltage Regulator 800mA 1.1V
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
Minimum: 5000   Wielokrotności: 5000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 5000)
0,554 zł 2 770,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Toshiba
Kategoria produktów: Regulatory napięcia LDO
RoHS:  
SMD/SMT
DFN-5B-5
1.1 V
800 mA
1 Output
Positive
20 uA
98 dB
Fixed
- 40 C
+ 85 C
170 mV
TCR8BM
Reel
Marka: Toshiba
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: JP
Napięcie zwolnienia – max.: 245 mV
Stabilizowanie napięcia wyjściowego: 0.1 mV
Regulacja dot. obciążenia: 10 mV
Pd – strata mocy: 600 mW
Produkt: LDO Voltage Regulators
Rodzaj produktu: LDO Voltage Regulators
Wielkość opakowania producenta: 5000
Podkategoria: PMIC - Power Management ICs
Rodzaj: CMOS Ultra Low Drop-Out
Dokładność regulacji napięcia: 1 %
Jednostka masy: 1,400 mg
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
TCRxBM 500mA/800mA LDO Voltage Regulators

Toshiba TCRxBM 500mA/800mA LDO (Low Dropout) Voltage Regulators provide various output voltages that make them suitable for power supply applications. These devices' output voltages range from 0.8V to 3.6V. Applications include microcontroller unit (MCU) power supplies, radio frequency (RF) power supplies, and power supplies for complementary metal-oxide-semiconductor sensors (CMOS) of cameras in mobile devices or image and audio-visual equipment. These devices also use N-channel MOSFETs with low On-resistance, reducing dropout voltage and holding power loss to about 67% of conventional products. These devices have reduced quiescent current when compared to conventional products, allowing for lower power consumption and longer operating times in battery-driven devices.

TCR8BM LDO Voltage Regulators

Toshiba TCR8BM LDO (Low Dropout) Voltage Regulators are 800mA CMOS single-output voltage regulators with an on/off control input. These Voltage Regulators feature high PSRR, low inrush current, and fast load transient response. Toshiba TCR8BM Voltage Regulators use a secondary bias rail as a reference voltage, allowing an Ultra Low Dropout rating of 170mV (Typ.) at IOUT = 800mA ( 1.1V output, VBIAS = 3.3V).