UCD3138064ARGCT

Texas Instruments
595-UCD3138064ARGCT
UCD3138064ARGCT

Produc.:

Opis:
Power Management Specialized - PMIC Digital Controller A 595-UCD3138064ARGCR A 595-UCD3138064ARGCR
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
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 250   Wielokrotności: 250
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 250)
50,90 zł 12 725,00 zł
50,44 zł 25 220,00 zł
50,27 zł 50 270,00 zł
2 500 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Texas Instruments
Kategoria produktów: Specjalistyczne produkty do zarządzania zasilaniem – PMIC
RoHS:  
UCD3138064A
Digital Power Management
SMD/SMT
VQFN-64
4 mA
3.6 V
3 V
3.6 V
- 40 C
+ 125 C
60 mA
Reel
Marka: Texas Instruments
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: PH
Zakres napięcia wejściowego: 3 V to 3.6 V
Wrażliwość na wilgoć: Yes
Prąd roboczy zasilania: 60 mA
Napięcie robocze zasilania: 3.3 V
Zakres napięcia wyjściowego: 3 V to 3.6 V
Produkt: Digital Controllers
Rodzaj produktu: Power Management Specialized - PMIC
Wielkość opakowania producenta: 250
Podkategoria: PMIC - Power Management ICs
Jednostka masy: 227,400 mg
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
8542319000
CNHTS:
8542319000
CAHTS:
8473302000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8473300401
ECCN:
3A991.a.2

UCD3138064x Highly-Integrated Digital Controllers

Texas Instruments UCD3138064x Highly-Integrated Digital Controllers offer superior levels of integration and performance in a single chip solution. The UCD3138x offers 64kB of program flash memory and additional options for communication such as SPI and a second I2C port. Two 32kB banks on the Texas Instruments UCD3138064x enable dual-images of firmware in the device with the flexibility to execute from either of the banks. This feature also allows the processor to load a new program and execute it without interrupting power delivery.

UCD3138064A Highly Integrated Digital Controller

Texas Instruments UCD3138064A Highly Integrated Digital Controller is a digital power supply controller offering superior levels of integration and performance in a single-chip solution. The UCD3138064A, in comparison to TI's UCD3138 digital power controller, offers 64kB of program Flash memory and additional options for communication such as SPI and a second I2C port. The availability of 64kB of program Flash memory in 2-32kB banks, enables the designers to implement dual images of firmware in the device. This provides the flexibility to execute from either of the banks using appropriate algorithms. It also creates the unique opportunity for the processor to load a new program and subsequently execute that program without interrupting power delivery. This feature allows the end user to add new features to the power supply in the field while eliminating any down-time required to load the new program.