TPS659122YFFR

Texas Instruments
595-TPS659122YFFR
TPS659122YFFR

Produc.:

Opis:
Power Management Specialized - PMIC PMU for Processr Pwr A 595-TPS659122YFFT A 595-TPS659122YFFT
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
6 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1500   Wielokrotności: 1500
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 1500)
16,38 zł 24 570,00 zł

Alternatywne pakowanie

Produc. Nr części:
Opakowanie:
Reel, Cut Tape, MouseReel
Dostępność:
Na stanie magazynowym
Cena:
34,10 zł
Min.:
1

Podobny produkt

Texas Instruments TPS659122YFFT
Texas Instruments
Power Management Specialized - PMIC PMU for Processr Pwr A 595-TPS659122YFFR A 595-TPS659122YFFR

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Texas Instruments
Kategoria produktów: Specjalistyczne produkty do zarządzania zasilaniem – PMIC
RoHS:  
TPS65912
SMD/SMT
DSBGA-81
- 40 C
+ 85 C
Reel
Aplikacja: Icera i450, 3100, 6200, FourGee 3600/6300
Marka: Texas Instruments
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: PH
Prąd roboczy zasilania: 26 uA
Napięcie robocze zasilania: 2.7 V to 5.5 V
Rodzaj produktu: Power Management Specialized - PMIC
Wielkość opakowania producenta: 1500
Podkategoria: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS65912 Power Management ICs (PMICs)

Texas Instruments TPS65912 Power Management ICs (PMICs) provide four configurable step-down converters with up to 2.5A output current for memory, processor core, I/O, or pre-regulation of LDOs. These devices also contain ten LDO regulators for external use. These LDOs can be supplied from either a battery or a pre-regulated supply. The power-up or power-down controller is configurable and can support any power-up or power-down sequences (OTP-based). The TPS65912 integrates a 32kHz RC oscillator to sequence all resources during power-up or power-down. All LDOs and DC-DC converters can be controlled by the I2C-SPI interface or basic ENABLE balls. In addition, an independent automatic voltage-scaling interface allows for the transition of DC-DC to a different voltage using I2C or basic roof/floor control. Three RGB LEDs, with an advanced dimming feature, are integrated into the device. GPIO functionality is multiplexed with LED/ENABLE/SPI when not used. Each GPIO can be configured as part of the power-up sequence to control external resources. One SLEEP pin enables power mode control between the active mode and preprogrammed sleep mode for power optimization. For system control, the TPS65912 device has one comparator for system state management.