PTH08T221WAS

Texas Instruments
595-PTH08T221WAS
PTH08T221WAS

Produc.:

Opis:
DC/DC Converters - SMD 16A 4.5V to 14V Inp Ceramic Cap Version
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
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 42   Wielokrotności: 42
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
101,01 zł 4 242,42 zł
100,49 zł 8 441,16 zł
98,21 zł 24 748,92 zł
97,87 zł 49 326,48 zł
1 008 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Texas Instruments
Kategoria produktów: Przetwornice DC/DC — SMD
RoHS: N
Non-Isolated
1 Output
9 V
4.5 V
14 V
700 mV to 5.5 V
16 A
Industrial
PTH08T221W
Marka: Texas Instruments
Stylistyka obudowy: Open Frame
Maksymalna temperatura robocza: + 85 C
Minimalna temperatura robocza: - 40 C
Wrażliwość na wilgoć: Yes
Styl mocowania: SMD/SMT
Opakowanie: Tray
Produkt: Non-Isolated / PoL
Rodzaj produktu: Non-Isolated DC-DC Converters
Wielkość opakowania producenta: 42
Podkategoria: DC-DC Converters
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
8504409590
CNHTS:
8504409101
USHTS:
8504409580
ECCN:
EAR99

PTH08T221W Power Module with TurboTrans

Texas Instruments PTH08T221W Power Module with TurboTrans™ represents the second generation of the popular PTH series power modules and includes a reduced footprint and improved features. This TI 16A rated non-isolated power module is optimized for use with all ceramic capacitors. The Texas Instruments PTH08T221W features 4.5V to 14V input voltage and a wide-output voltage adjust (0.69V to 5.5V). The TurboTrans feature of this TI power module optimizes the transient response of the regulator while simultaneously reducing the number of external output capacitors required to meet a target voltage deviation specification.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.