MSP430F6633IPZ

Texas Instruments
595-MSP430F6633IPZ
MSP430F6633IPZ

Produc.:

Opis:
16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F6633IPZR A 595-MSP430F6633IPZR
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
18 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 180   Wielokrotności: 90
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
21,63 zł 3 893,40 zł
21,59 zł 5 829,30 zł
21,54 zł 9 693,00 zł
21,37 zł 19 233,00 zł
2 700 Oferta

Alternatywne pakowanie

Produc. Nr części:
Opakowanie:
Reel, Cut Tape, MouseReel
Dostępność:
Na stanie magazynowym
Cena:
34,49 zł
Min.:
1

Podobny produkt

Texas Instruments MSP430F6633IPZR
Texas Instruments
16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F6633IPZ A A 595-MSP430F6633IPZ

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Texas Instruments
Kategoria produktów: Mikrokontrolery MCU 16-bitowe
RoHS:  
MSP430
128 kB
16 kB
LQFP-100
25 MHz
12 bit
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F6633
Tray
Marka: Texas Instruments
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: SG
Rodzaj interfejsu: USCI
Wrażliwość na wilgoć: Yes
Liczba kanałów ADC: 16 Channel
Seria procesora: 6 Series
Rodzaj produktu: 16-bit Microcontrollers - MCU
Rodzaj pamięci dla programu: Flash
Wielkość opakowania producenta: 90
Podkategoria: Microcontrollers - MCU
Nazwa handlowa: MSP430
Timery Watchdog: No Watchdog Timer
Jednostka masy: 1,319 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

MSP430F663x Microcontrollers

The Texas Instruments MSP430F663x Microcontrollers are MCU configurations with four 16-bit timers, a high-performance 12-bit analog-to-digital converter, two USCI, hardware multiplier, DMA, real-time clock module with alarm capabilities, comparator, USB 2.0, and up to 74 i/O pins. Typical applications for TI MSP430F663x MCUs include analog and digital sensor systems, digital motor control, remote controls, thermostats, digital timers, hand-held meters, and more. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.
Learn More

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430F663x Mixed-Signal Microcontrollers

Texas Instruments MSP430F663x Mixed-Signal Microcontrollers offer several devices featuring different sets of peripherals targeted for various applications. Five low-power modes, combined with the 16-bit RISC architecture, are optimized for extended battery life in portable measurement applications. The MSP430F663x features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators, contributing to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from low-power modes to active mode in 3µs (typical).

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.