MSP430AFE233IPW

Texas Instruments
595-MSP430AFE233IPW
MSP430AFE233IPW

Produc.:

Opis:
16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE233IPWR A 595-MS A 595-MSP430AFE233IPWR
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
18 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 240   Wielokrotności: 60
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
12,43 zł 2 983,20 zł
12,34 zł 3 702,00 zł
12,17 zł 6 571,80 zł
12,00 zł 14 400,00 zł
11,83 zł 28 392,00 zł
6 000 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Texas Instruments
Kategoria produktów: Mikrokontrolery MCU 16-bitowe
RoHS:  
MSP430
8 kB
512 B
TSSOP-24
16 MHz
3 x 24 bit
11 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430AFE233
Tube
Marka: Texas Instruments
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: TW
Rodzaj danych RAM: SRAM
Rodzaj interfejsu: SPI, USART
Liczba kanałów ADC: 3 Channel
Liczba timerów/liczników: 3 Timer
Seria procesora: 2 Series
Produkt: MCUs
Rodzaj produktu: 16-bit Microcontrollers - MCU
Rodzaj pamięci dla programu: Flash
Wielkość opakowania producenta: 60
Podkategoria: Microcontrollers - MCU
Nazwa handlowa: MSP430
Timery Watchdog: No Watchdog Timer
Jednostka masy: 212 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430F2xx Ultra-Low Power 16-bit MCUs

Texas Instruments MSP430F2xx Ultra-Low Power 16-bit MCUs are used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more. 

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.