SC900CT

Switchcraft
502-SC900CT
SC900CT

Produc.:

Opis:
Audio & Video Patch Panels DIRECT BOX, CUSTOM 48V PHANTOM LIFT

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Dostępność

Stany magazynowe:
0

Nadal możesz kupić ten produkt i dodać do zaległego zamówienia.
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
786,62 zł 786,62 zł
706,15 zł 7 061,50 zł
701,74 zł 17 543,50 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Switchcraft
Kategoria produktów: Panele krosowe audio i wideo
RoHS:  
XLR
XLR
105.7 mm
900
Marka: Switchcraft
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Rodzaj produktu: Patch Panels
Wielkość opakowania producenta: 1
Podkategoria: Audio & Video Connectors
Styl styku: Quick Connect
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
8538900000
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99

Pro Audio Boxes

Switchcraft Pro Audio Boxes include AudioStix adapters, RMAS1 microphone splitter, and A/V boxes. The AudioStix can be used as stand-alone adapters that are rear-mounted onto the QGPK series rack panels. The RMAS1 microphone splitter is a passive 3-way transformer isolated mic splitter ideal for sending a balanced audio input to 3 unique destinations. The Switchcraft A/V boxes are meant for a vast array of applications and include SC600, SC700, SC702, SC800, and SC900 A/V boxes.

A/V Boxes

Switchcraft A/V Boxes are ideal for a vast array of applications. The SC600 A/V box combines 14 adapters into one device and each side of the box functions separately. This A/V box can be used as a universal adapter or as a passive splitter. The SC700, SC702, and SC800 A/V boxes convert the outputs of equipment like guitars, keyboards, MP3 players, laptops and DJ mixers to balanced, mic level signals. These mic level signals can be connected to audio consoles, mic preamps, and house sound systems. The SC900 A/V boxes incorporate a revolutionary new innovation in DI technology that is called the Phantom Lift.