CM036-20002N

Sunon
369-CM036-20002N
CM036-20002N

Produc.:

Opis:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Liquid Cold Plate, up to 1000W, 152.4x127x15.2mm, Copper, 4-Pass
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
16 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 5   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
1 508,44 zł 7 542,20 zł
1 465,10 zł 14 651,00 zł
1 421,75 zł 35 543,75 zł
50 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Sunon
Kategoria produktów: Płyty chłodzące cieczą, chłodzenie cieczą i przewody grzewcze
RoHS:  
Liquid Cold Plates
Tubed, 4-Pass
Aluminum Base, Copper Tube
0.0112 C/W
228.58 mm
127 mm
15.2 mm
Marka: Sunon
Rodzaj produktu: Cold Plates
Seria: CM036
Wielkość opakowania producenta: 1
Podkategoria: Heat Sinks
Jednostka masy: 1 kg
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
8418690180
ECCN:
EAR99

EV Charger Solutions

Sunon EV Charger Solutions are a part of the renewable energy market and include AC fans, DC fans, heat sinks, EC fans, and blowers. With the energy transition to green, low-carbon growing in the market, carbon reduction has become heavily encouraged in EV use. EV charging stations consist of multiple battery modules and a highly complex structure; a well-designed thermal solution with a spoiling function is needed to enhance the charging efficiency and the safety of the fast charging operation. Sunon EV Charger Solutions are available in various sizes and with various protection ratings, ensuring an ideal product for any project.

CM036 Tubed Liquid Cold Plates

Sunon CM036 Tubed Liquid Cold Plates are designed to effectively solve the system thermal problems leading to an enhancement of operating performance. These plates are manufactured by using copper tubes that are firmly embedded into an aluminum base and adopt riveting skills to improve cooling effectiveness. The CM036 liquid tubed cold plates can be applied in various industries and applications such as 5G and inverter drive to solve thermal problems.