TFM-126-01-STL-D-RA

Samtec
200-TFM12601STLDRA
TFM-126-01-STL-D-RA

Produc.:

Opis:
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips

Cykl życia:
Nowe produkty:
Nowości od tego producenta.
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
45,91 zł 45,91 zł
42,46 zł 424,60 zł
40,11 zł 1 002,75 zł
38,68 zł 1 934,00 zł
37,46 zł 3 746,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Samtec
Kategoria produktów: Złącza sygnałowe i przemysłowe
Headers
Shrouded
52 Position
1.27 mm (0.05 in)
2 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
TFM
Tiger Eye
30 AWG to 28 AWG
- 55 C
+ 125 C
Bulk
Marka: Samtec
Materiał styku: Phosphor Bronze
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: Not Available
Prąd znamionowy : 3.2 A
Klasyfikacja palności: UL 94 V-0
Kolor pokrywy: Black
Materiał oprawy: Liquid Crystal Polymer (LCP)
Rodzaj produktu: Headers & Wire Housings
Wielkość opakowania producenta: 1
Podkategoria: Headers & Wire Housings
Napięcie znamionowe: 250 VAC
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

Tiger Eye™ TFM .050" (1.27mm) Pitch Terminal Strip

Samtec Tiger Eye™ TFM Series .050" (1.27mm) Pitch Terminal Strips are designed for micro rugged, high-reliability, high-cycle applications. Samtec Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. The connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab are available for design flexibility.