SFSD-05-28-H-20.00-DR-NUS

Samtec
200-SD0528H2000DRNUS
SFSD-05-28-H-20.00-DR-NUS

Produc.:

Opis:
Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly
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
5 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
30,45 zł 30,45 zł
29,11 zł 291,10 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Samtec
Kategoria produktów: Zestawy kabli z wtyczkami prostokątnymi
RoHS:  
SFSD
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Socket
10 Position
Socket
10 Position
Female / Female
508 mm
28 AWG
2.9 A
Black
Bulk
Marka: Samtec
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Opis/funkcja: Double Row Polarized Cable Assembly
Materiał osłony: Polyvinyl Chloride (PVC)
Skok: 1.27 mm
Rodzaj produktu: Rectangular Cable Assemblies
Wielkość opakowania producenta: 1
Podkategoria: Cable Assemblies
Nazwa handlowa: Tiger Eye
Napięcie znamionowe: 280 VAC
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
8544429090
ECCN:
EAR99

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

SFSD & SFSDT Tiger Eye™ Discrete Cable Assemblies

Samtec SFSD and SFSDT Tiger Eye™ Discrete Cable Assemblies feature a polarized double-row system with up to 100 pins and a 2.9A rating per pin. The SFSD cable assembly offers a 30AWG to 28AWG PVC wire connection, while the SFSDT assembly has a Teflon® cable. The discrete cable assemblies feature a voltage rating of 235VAC to 275VAC, depending on the model. Samtec SFSD and SFSDT Tiger Eye Discrete Cable Assemblies mate with TFM, and TFC, and have a -40°C to +125°C operating temperature, depending on the model.