CSRN2512JT43L0

SEI Stackpole
708-CSRN2512JT43L0
CSRN2512JT43L0

Produc.:

Opis:
Current Sense Resistors - SMD RES CS, 2512, 0.043 ohm, 5%, 2W
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
Minimum: 4000   Wielokrotności: 4000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 4000)
0,533 zł 2 132,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
SEI Stackpole
Kategoria produktów: Rezystory current sense - SMD
RoHS:  
Reel
CSRN
43 mOhms
3 W
5 %
200 PPM / C
2512
6332
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Aplikacja: Current Sense
Marka: SEI Stackpole
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: TW
Styl mocowania: PCB Mount
Liczba końcówek: 2 Terminal
Rodzaj produktu: Current Sense Resistors
Wielkość opakowania producenta: 4000
Podkategoria: Resistors
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
8533210000
USHTS:
8533210030
ECCN:
EAR99

CSx Current Sense Resistors

Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. The CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors offer sizes ranging from 0201 to 1225 and power ratings up to 3W. The CSRN series includes sizes 0815, 2010, and 2512 with narrow terminations. The CSNL metal element current sensing resistors provide resistance ratings down to 1/2mΩ, a high-power design, and current handling up to 63A, and non-standard resistance values are available. The CSS/CSSH series includes standard and high-power (CSSH) options with a high-temperature performance of up to +225°C and AEC-Q200 qualification. Stackpole Electronics CSx Current Sense Resistors are REACH compliant and 100% RoHS compliant without exemption.