R5F104FDAFP#70

Renesas Electronics
968-R5F104FDAFP#70
R5F104FDAFP#70

Produc.:

Opis:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 48K 44LQFP -40 to 85 C
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
14 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
13,90 zł 13,90 zł
9,20 zł 92,00 zł
8,40 zł 210,00 zł
4,83 zł 483,00 zł
4,79 zł 1 197,50 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Renesas Electronics
Kategoria produktów: Mikrokontrolery MCU 16-bitowe
RoHS:  
RL78/G14
Tray
Marka: Renesas Electronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: JP
Wrażliwość na wilgoć: Yes
Rodzaj produktu: 16-bit Microcontrollers - MCU
Wielkość opakowania producenta: 160
Podkategoria: Microcontrollers - MCU
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2

RL78/G14 Series MCUs

Renesas Electronics RL78/G14 Series Microcontrollers (MCUs) are the high function general-purpose microcontrollers that consume low-power and are suitable for motor control, industrial, and metering applications. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and 51.2 DMIPS (32MHz) high calculation performance. The built-in high-function timer of these RL78/G14 MCUs supports three-phase motor control using three-phase complementary PWM output. The RL78/G14 series offers on-chip oscillator, data flash, A/D and D/A converters, and comparator among other circuits. These MCUs are capable of providing IEC/UL 60730 safety standards to the household appliances through built-in safety features.