REC6-4809DRW/R8/C

RECOM Power
919-6-4809DRWR8C
REC6-4809DRW/R8/C

Produc.:

Opis:
DC/DC Converters - Through Hole 6W DC/DC 8kV REG 48Vin +/-9Vout
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
17 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
189,55 zł 189,55 zł
175,01 zł 875,05 zł
171,86 zł 1 718,60 zł
168,08 zł 5 042,40 zł
164,81 zł 9 888,60 zł
162,46 zł 17 058,30 zł
155,69 zł 39 700,95 zł
510 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
RECOM
Kategoria produktów: Przetwornice DC/DC — przelotowe
RoHS:  
Isolated
2 Output
6 W
48 V
36 V
75 V
9 V
335 mA
- 9 V
335 mA
8 kV
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
REC6-S_DRW/R
Marka: RECOM Power
Zgodność: CSA; IEC; RoHS; UL
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: TW
Napięcie wejściowe: 36 V to 75 V
Maksymalna temperatura robocza: + 75 C
Minimalna temperatura robocza: - 40 C
Styl mocowania: Through Hole
Opakowanie: Tube
Produkt: Isolated
Rodzaj produktu: Isolated DC-DC Converters
Wielkość opakowania producenta: 15
Podkategoria: DC-DC Converters
Nazwa handlowa: Econoline
Nazwy umowne nr części: 11000343
Jednostka masy: 14 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Econoline 3.5W/6W Reinforced Regulated Converters

RECOM Power Econoline 3.5W and 6W Reinforced Regulated Converters are single and dual output and use a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1 minute). These features make them suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. These converters are medical approved. Other features of RECOM's DIP24 Reinforced Regulated Converters are an industry-standard DIP24 package, 3.5W regulated output (REC3.5/R Series), 6W regulated output (REC6/R series), a wide input range of 2:1, efficiency up to 86%, and EN, CSA and CB certificates. These converters can deliver 140% rated power for short periods of time to accommodate applications with large capacitance loads or high start-up currents.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.