RAC05-15DC

RECOM Power
919-RAC05-15DC
RAC05-15DC

Produc.:

Opis:
Power Supplies - Board Mount 5W 90-264VIN +/-15V THT

Ze względu na rządowe przepisy, firma Mouser nie może sprzedawać tego produktu w Twoim kraju.

Dostępność

Stany magazynowe:

Atrybuty produktu Wartość atrybutu Wybierz atrybut
RECOM
Kategoria produktów: Zasilacze — montowane na płytkach PCB
Ograniczenia dotyczące wysyłki
 Ze względu na rządowe przepisy, firma Mouser nie może sprzedawać tego produktu w Twoim kraju.
RoHS:  
5 W
800 VAC to 264 VAC
2 Output
15 VDC
- 170 mA
- 15 VDC
170 mA
Through Hole
Encapsulated
3 kVAC
76%
53.5 mm
27.8 mm
16.4 mm
RAC05-S_DC
Marka: RECOM Power
Zgodność: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Przemysł: Industrial
Częstotliwość wejścia: 47 Hz to 440 Hz
Regulacja dot. obciążenia: Regulated
Maksymalna temperatura robocza: + 55 C
Minimalna temperatura robocza: - 25 C
Komponenty Open Frame/do zabudowy: Enclosed
Opakowanie: Tube
Produkt: AC/DC Output Modules
Rodzaj produktu: AC-DC Power Modules
Wielkość opakowania producenta: 9
Podkategoria: Power Supplies
Nazwa handlowa: Powerline
Nazwy umowne nr części: 20000935
Jednostka masy: 38 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line.