ERJ-S1TD1650U

Panasonic
667-ERJ-S1TD1650U
ERJ-S1TD1650U

Produc.:

Opis:
Thick Film Resistors - SMD 2512 0.5% 165ohm Anti-Sulfur AEC-Q200
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
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 4000   Wielokrotności: 4000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 4000)
1,29 zł 5 160,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Panasonic
Kategoria produktów: Rezystory grubowarstwowe – SMD
RoHS:  
Reel
ERJ-S
165 Ohms
1 W
0.5 %
100 PPM / C
- 55 C
+ 155 C
200 VDC
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Marka: Panasonic
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: JP
Styl mocowania: PCB Mount
Rodzaj produktu: Thick Film Resistors
Wielkość opakowania producenta: 4000
Podkategoria: Resistors
Technologia: Thick Film
Styl styku: SMD/SMT
Jednostka masy: 42,655 mg
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ-S Anti-Sulfur Thick Film Chip Resistors

Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors feature 50V to 500V overload voltage range, ±5% maximum resistance tolerance, and –55°C to +155°C temperature range. The ERJ-S Resistors feature high resistance to sulfurization achieved by adopting an AU-based inner electrode and AG-Pd-based inner electrode. Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors are AEC-Q200 qualified and RoHS compliant.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.