ERJ-HP6D3482V

Panasonic
667-ERJ-HP6D3482V
ERJ-HP6D3482V

Produc.:

Opis:
Thick Film Resistors - SMD 0805 34.8KOhm 0.5% AEC-Q200
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
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
1,41 zł 1,41 zł
0,756 zł 7,56 zł
0,445 zł 44,50 zł
0,349 zł 87,25 zł
0,319 zł 159,50 zł
0,29 zł 290,00 zł
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 5000)
0,218 zł 1 090,00 zł
0,21 zł 2 100,00 zł
0,197 zł 4 925,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Panasonic
Kategoria produktów: Rezystory grubowarstwowe – SMD
RoHS:  
Reel
Cut Tape
ERJHP6
34.8 kOhms
500 mW (1/2 W)
0.5 %
- 55 C
+ 175 C
400 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.6 mm (0.024 in)
AEC-Q200
Marka: Panasonic
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: JP
Styl mocowania: PCB Mount
Produkt: Thick Film Resistors SMD
Rodzaj produktu: Thick Film Resistors
Wielkość opakowania producenta: 5000
Podkategoria: Resistors
Technologia: Thick Film
Styl styku: SMD/SMT
Jednostka masy: 5,500 mg
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ Hxx Automotive High-Temperature Chip Resistors

Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are high-reliability chip resistors with a metal glaze thick film resistive element and high-temperature electrode structure that are ideal for automotive applications. These resistors feature excellent heat resistance and thermal shock stability while operating in a temperature range of -55°C to +175°C with a 1Ω to 300kΩ resistance range. Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are AEC-Q200 compliant (Grade 0) and RoHS compliant.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.