PM-R65-P

Panasonic Industrial Automation
658-PM-R65-P
PM-R65-P

Produc.:

Opis:
Photoelectric Sensors R type, PNP output
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
46,96 zł 46,96 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Panasonic
Kategoria produktów: Czujniki fotoelektryczne
RoHS:  
Through-Beam
6 mm
Infrared LED
Built In
PNP Open Collector
Terminal Block
1 m
5 VDC
24 VDC
- 25 C
+ 55 C
Marka: Panasonic Industrial Automation
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: JP
Klasyfikacja IP: IP40
Napięcie robocze zasilania: 5 VDC to 24 VDC
Rodzaj produktu: Photoelectric Sensors
Seria: PM
Wielkość opakowania producenta: 1
Podkategoria: Sensors
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
8536509000
ECCN:
EAR99

PM U-Shaped Micro Photoelectric Sensors

Panasonic Industrial Automation PM U-Shaped Micro Photoelectric Sensors feature a compact body equipped with three protection circuits to minimize the possibility of sensor malfunctions caused by erroneous wiring. The protection circuits include reverse supply polarity, reverse output polarity, and output short-circuit. The PM sensors offer ample beam emitting with a receiving distance of 6mm, beam marks for easy adjustments, and a built-in amplifier. The large operation indicator is easy to view from multiple angles and lights up orange when the beam enters. Panasonic Industrial Automation PM U-Shaped Micro Photoelectric Sensors are easy to mount with M2/M3 screws, resist vibrations and impacts, and are available in an IP64 option. Applications include pallet positioning, sensing the starting point and overrun of a moving body, and sensing the starting point on a rotating body.