XG4M-3430-T

Omron Electronics
653-XG4M-3430-T
XG4M-3430-T

Produc.:

Opis:
Rectangular Mil Spec Connectors Socket+StrainRelief Set 34Pin 1Polar

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 1 092

Stany magazynowe:
1 092 Wysylamy natychmiast
Średni czas produkcji:
26 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
8,73 zł 8,73 zł
8,39 zł 83,90 zł
8,34 zł 208,50 zł
7,44 zł 446,40 zł
7,18 zł 861,60 zł
6,88 zł 17 337,60 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Omron
Kategoria produktów: Złącza prostokątne wojskowe
RoHS:  
Flat Cable Connectors
34 Position
2 Row
IDC
Cable Mount / Free Hanging
Socket (Female)
Gold
MIL-C-83503
XG4
Straight
Tray
Marka: Omron Electronics
Materiał styku: Phosphor Bronze
Prąd znamionowy : 1 A
Materiał oprawy: Polybutylene Terephthalate (PBT)
Oporność izolacji: 1 GOhms
Maksymalna temperatura robocza: + 105 C
Minimalna temperatura robocza: - 55 C
Skok: 2.54 mm
Rodzaj produktu: Rectangular MIL Spec Connectors
Wielkość opakowania producenta: 60
Podkategoria: MIL-Spec / MIL-Type
Napięcie znamionowe: 250 V
Nazwy umowne nr części: XG4M3430TBYOMZ
Jednostka masy: 13,896 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

XG4 Flat Cable Connectors

Omron Electronics XG4 Flat Cable Connectors are industry-standard circuit board connectors that conform to MIL standards. XG4M-U connectors feature lock levers on the strain relief/socket instead of on the plug, saving 24% of space. The XG4C space-saving box-type plugs are also available. Omron XG4 Flat Cable Connectors can be used with XG5 IDC connectors for discrete wires, XG8 original PCB plugs, and XG2 IDC bus connectors for PCBs. The original PCB plugs (XG8) and box-type plugs (XG4C) can be locked using external XG5Z and XG4Z lock levers.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.