V-15G5-1A6-K

Omron Electronics
653-V-15G5-1A6-K
V-15G5-1A6-K

Produc.:

Opis:
Basic / Snap Action Switches MINIATURE BASIC SWITCH
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
17,20 zł 17,20 zł
15,18 zł 151,80 zł
14,15 zł 283,00 zł
13,50 zł 675,00 zł
11,44 zł 1 144,00 zł
10,45 zł 2 090,00 zł
9,76 zł 4 880,00 zł
9,42 zł 9 420,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Omron
Kategoria produktów: Wyłączniki podstawowe/Snap Action
RoHS:  
V
General Purpose
SPDT
Roller Lever
15 A
250 VAC
8 VDC
Solder Lug
Chassis Mount
IP40
Styl serwomotoru: Roller Lever
Marka: Omron Electronics
Materiał styku: Silver Alloy
Oświetlony: Non-Illuminated
Maksymalna temperatura robocza: + 85 C
Minimalna temperatura robocza: - 25 C
Rodzaj produktu: Snap Action Switches
Wielkość opakowania producenta: 100
Podkategoria: Switches
Nazwy umowne nr części: V15G51A6K
Jednostka masy: 6,200 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

V Series General Purpose Snap Action Switches

Omron Electronics V Series Basic Snap Action Switches are reliable and durable and can be used for interrupting current when doors are open or closed. The V Series features indium contacts that have excellent heat characteristics to allow for DC load ratings. Applications include home appliances, vending machines, small devices or door interlock systems powered by DC batteries.

V Snap Action Switches

Omron Automation V Snap Action Switches are used for interrupting current when doors are opened or closed. The V switches are available in 10A to 21A of wide range switching currents. These highly reliable and long life switches are available in thermoplastic resin and thermosetting resin cases. The V switches include heat resistant variants and offer a variety of terminals, levers, and operating forces. The insulation barrier with right or left side options is available in V-21 and V-16 variants of the V snap action switches.