E2E-X6C212-R 5M

Omron Automation and Safety
653-E2EX6C212R5M
E2E-X6C212-R 5M

Produc.:

Opis:
Proximity Sensors - Industrial M12 Shielded Output NPN, IOLink None, 5M
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
414,50 zł 414,50 zł
409,04 zł 4 090,40 zł
392,41 zł 9 810,25 zł
385,52 zł 19 276,00 zł
382,41 zł 38 241,00 zł
250 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Omron
Kategoria produktów: Czujniki zbliżeniowe – przemysłowe
Inductive
6 mm
NPN-NC
Cable Mount
Pre-Cable
5 m
12 VDC
24 VDC
E2E
Marka: Omron Automation and Safety
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Klasyfikacja IP: IP67
Maksymalna częstotliwość: 800 Hz
Maksymalna temperatura robocza: + 70 C
Minimalna temperatura robocza: - 25 C
Wielkość opakowania producenta: 1
Podkategoria: Sensors
Nazwy umowne nr części: E2EX6C212R5M
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
8543704500
ECCN:
EAR99

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.