E2E-X2D1-R

Omron Automation and Safety
653-E2E-X2D1-R
E2E-X2D1-R

Produc.:

Opis:
Proximity Sensors - Industrial PROXIMITY SENSOR

Na stanie magazynowym: 4

Stany magazynowe:
4 Wysylamy natychmiast
Średni czas produkcji:
1 tydzień Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
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
633,00 zł 633,00 zł
500,74 zł 2 503,70 zł
1 000 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Omron
Kategoria produktów: Czujniki zbliżeniowe – przemysłowe
RoHS: N
Inductive
2 mm
NO
Panel Mount
Pre-Cable
C Coded
12 VDC
24 VDC
E2E
Marka: Omron Automation and Safety
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Klasyfikacja IP: IP67
Maksymalna częstotliwość: 1.5 kHz
Maksymalna temperatura robocza: + 70 C
Minimalna temperatura robocza: - 25 C
Rodzaj produktu: Proximity Sensor
Wielkość opakowania producenta: 1
Podkategoria: Sensors
Nazwy umowne nr części: E2EX2D1RQ E2EX2D1R
Jednostka masy: 15 g
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
9031809090
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

E2E Threaded Proximity Sensors

Omron E2E Threaded Proximity Standard Sensors are designed to detect ferrous metals. Omron E2E Sensors withstand harsh environments and have superior barrel thickness with the highest tightening torques available. E2E meets global standards like CENELEC, IEC, and UL.  A wide array of variations are available and are ideal for a variety of applications. Models with different frequencies are also available to prevent mutual interference.

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.