T4-CL111N

OTTO
999-T4-CL111N
T4-CL111N

Produc.:

Opis:
Toggle Switches Short Bat Press Fit Standard
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
533,32 zł 533,32 zł
471,95 zł 4 719,50 zł
461,16 zł 11 529,00 zł
427,98 zł 21 399,00 zł
403,83 zł 40 383,00 zł
250 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
OTTO
Kategoria produktów: Przełączniki przestawne
RoHS:  
Non-Illuminated
Press Fit
Solder Lug
10 mA
28 VDC
IP64
T4
Marka: OTTO
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Żywotność: 100000 Cycle
Maksymalna temperatura robocza: + 85 C
Minimalna temperatura robocza: - 55 C
Rodzaj produktu: Toggle Switches
Wielkość opakowania producenta: 1
Podkategoria: Switches
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
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

T4 Series 4-Way Mini Trims

OTTO T4 Series 4-Way Mini Trims are Commercial- and military-grade, sealed T4 mini trims that are single-pole, 4-throw, center off, and momentary contact (self-return-to-center off) switches. These devices are available with numerous button styles. The Mini trims are typically press-fit into control grips or panel mounted using versions with an 11/16" threaded case. The OTTO mini trims include T1 2-way models, T2 large 2-way models with toggle and pushbutton action, and T5 4-way plus center pushbutton models. These T4 series mini trims are ideal for industrial, defense, aerospace, and commercial aviation applications.