CDFS17W2103L212

NorComp
636-CDFS17W2103L212
CDFS17W2103L212

Produc.:

Opis:
D-Sub Mixed Contact Connectors 17W2 soldr cup M 30u 4-40 int thrd 20 Amp
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
Minimum: 36   Wielokrotności: 36
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
84,08 zł 3 026,88 zł
83,41 zł 9 008,28 zł
81,23 zł 20 469,96 zł
80,56 zł 40 602,24 zł
2 520 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
NorComp
Kategoria produktów: Złącza D-Sub z mieszanymi stykami
RoHS:  
17W2
17 Position
Panel
Straight
Solder Cup
IP67
Tray
Marka: NorComp
Materiał styku: Brass
Pokrycie styku: Gold
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: TW
Przefiltrowane: Unfiltered
Rodzaj: Male
Wysokość: 21.1 mm
Izolacja: Insulated
Materiał izolacyjny: Polybutylene Terephthalate (PBT)
Maksymalna temperatura robocza: + 85 C
Minimalna temperatura robocza: - 25 C
Rodzaj produktu: Mixed Contact D-Sub Connectors
Seria: CDF
Materiał powłoki: Steel
Powłoka: Nickel
Wielkość opakowania producenta: 36
Podkategoria: D-Sub Connectors
Nazwa handlowa: NANOOK
Napięcie znamionowe: 1 kVAC
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
8536694040
ECCN:
EAR99

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

NANOOK IP67 D-Sub Connectors

NorComp NANOOK IP67 D-Sub Connectors provide an all-inclusive solution for a wide range of applications. The connectors are available in standard, high-density, and mixed-layout styles. These cost-effective connectors are reliable and easy to install. Typical applications for NorComp NANOOK IP67 D-Sub Connectors include telecommunication equipment, industrial control systems, and computer technology.

NANOOK IP67 CDF Combo-D Connectors

NorComp NANOOK CDF Combo-D Connectors are available in 18 industry-standard configurations with a contact rating of 20A/40A. These flanged, waterproof connectors deliver an all-inclusive solution for a wide range of applications. The D-sub connectors are available with a solder cup, vertical solder tail, or right-angle solder tail contact termination. NorComp NANOOK CDF Combo-D Connectors are ideal for applications that include telecommunication equipment, industrial control systems, and computer technology.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Mixed Contact D-Sub Connectors

NorComp POWER-D and Combo-D Mixed Contact D-Sub connectors are designed for rugged/robust applications where both power and signal are required from a single connection. Featuring "Solid-Pin" machined contacts, these connectors offer high reliability performance for the most challenging design applications.
Learn More

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.