CCA-009-M.5R152

NorComp
636-CCA-009-M.5R152
CCA-009-M.5R152

Produc.:

Opis:
D-Sub Cables Female MICRO-D Cable Assembly 9 Position Straight Blunt Cut

Na stanie magazynowym: 24

Stany magazynowe:
24 Wysylamy natychmiast
Średni czas produkcji:
15 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
152,25 zł 152,25 zł
144,19 zł 1 441,90 zł
89,08 zł 2 227,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
NorComp
Kategoria produktów: Kable D-Sub
D-Type Cable Assembly
DB9, Micro
9 Position
No Connector
Female
28 AWG
500 mm
Black
Shielded
Marka: NorComp
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Rodzaj produktu: D-Sub Cables
Seria: CCA
Wielkość opakowania producenta: 25
Podkategoria: Cable Assemblies
Nazwa handlowa: MICRO-D
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Karta charakterystyki

Product Catalogs

Technical Resources

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

MICRO-D Cable Assemblies

NorComp MICRO-D Cable Assemblies are designed for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Cable Assemblies are well-suited for military (COTS), medical, industrial, handheld computers, and remote monitoring systems.