LPC845M301JHI48Y

NXP Semiconductors
771-LPC845M301JHI48Y
LPC845M301JHI48Y

Produc.:

Opis:
ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores
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
16 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 4000   Wielokrotności: 4000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 4000)
5,76 zł 23 040,00 zł

Alternatywne pakowanie

Produc. Nr części:
Opakowanie:
Tray
Dostępność:
Na stanie magazynowym
Cena:
11,95 zł
Min.:
1

Atrybuty produktu Wartość atrybutu Wybierz atrybut
NXP
Kategoria produktów: Mikrokontrolery ARM - MCU
RoHS:  
LPC84x
SMD/SMT
HVQFN-48
ARM Cortex M0+
64 kB
32 bit
12 bit
30 MHz
42 I/O
16 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Reel
Marka: NXP Semiconductors
Rozdzielczość DAC : 2 x 10 bit
Rodzaj danych RAM: SRAM
Rodzaj interfejsu: I2C, SPI, USART
Wrażliwość na wilgoć: Yes
Liczba kanałów ADC: 12 Channel
Liczba timerów/liczników: 7 Timer
Produkt: MCUs
Rodzaj produktu: ARM Microcontrollers - MCU
Rodzaj pamięci dla programu: Flash
Wielkość opakowania producenta: 4000
Podkategoria: Microcontrollers - MCU
Timery Watchdog: Watchdog Timer, Windowed
Nazwy umowne nr części: 935336508518
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
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

LPC800 Series MCUs

NXP Semiconductors LPC800 Series MCUs offer exceptional ease of use, design flexibility, efficiency, and advanced integration with a straightforward development experience. The LPC800 Series MCUs are part of NXP’s EdgeVerse™ edge computing platform. These products are ideal for customers/designers who want to transition from 8 and 16-bit MCUs to the Cortex® M0/M0+. NXP Semiconductors LPC800 series MCUs include differentiated product features, such as an NFC communication interface, mutual capacitive touch, switch matrix for flexible configuration, and patent-approved SCTimer/PWM. 

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC84x 32-bit Arm® Cortex®-M0+ MCUs

NXP Semiconductors LPC84x 32-bit Arm® Cortex®-M0+ Microcontrollers offer a space-efficient, low-pin-count solution for basic microcontroller applications. Based on an ultra-efficient, 30MHz core, the LPC84x MCUs support up to 64KB of flash memory and 16KB of SRAM. LPC84x MCUs feature exceptional power efficiency in low-current mode using the Free Running Oscillator (FRO) clock source. The peripheral complement of the LPC84x MCU family includes a CRC engine, four I2C-bus interfaces, up to five UARTs, up to two SPI interfaces, Capacitive Touch Interface, one multi-rate timer, self-wake-up timer, SCTimer/PWM, one general-purpose 32-bit counter/timer, a DMA, one 12-bit ADC, two 10-bit DACs, one analog comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, and up to 54 general-purpose I/O pins. NXP Semiconductors LPC84x Microcontrollers are offered in LQFP64, LQFP48, HVQFN48, and HVQFN33 packages for design flexibility.