41671-3473

Molex
538-41671-3473
41671-3473

Produc.:

Opis:
Headers & Wire Housings KK 156 Hdr FrLk Bkwy 03 ckt 30 SAu
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
Minimum: 17100   Wielokrotności: 5700
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
2,42 zł 41 382,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Molex
Kategoria produktów: Złącza sygnałowe i przemysłowe
RoHS:  
41671
KK
Marka: Molex
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: MX
Rodzaj produktu: Headers & Wire Housings
Wielkość opakowania producenta: 8000
Podkategoria: Headers & Wire Housings
Nazwy umowne nr części: 416713473 0416713473 A-41671-C03A228-2
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.