1201080201

Molex
538-1201080201
1201080201

Produc.:

Opis:
Sensor Cables / Actuator Cables MIC 4P M/MP ST/90 D-CODED 2M

Cykl życia:
Zamówienie specjalne z fabryki:
Zleć zapytanie ofertowe, aby zweryfikować aktualne ceny, czas realizacji zamówienia i wymagania producenta.
Karta charakterystyki:
Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Dostępność

Stany magazynowe:
Niedostępne

Cennik (PLN)

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Molex
Kategoria produktów: Kable do czujników/siłowników
RoHS:
M12
4 Position
M12
4 Position
Male / Male
D Coded
2 m (6.562 ft)
1.5 A
30 V
22 AWG
120108
Marka: Molex
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: PL
Materiał osłony: Polyurethane (PUR)
Rodzaj produktu: Sensor Cables / Actuator Cables
Wielkość opakowania producenta: 1
Podkategoria: Cable Assemblies
Nazwa handlowa: Brad Micro-Change
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality assures a very reliable connection for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches and other input and output devices in industrial machinery. Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, versatile Molex Micro-Change connectors help to increase overall plant production. 

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.