MIKROE-3201

Mikroe
932-MIKROE-3201
MIKROE-3201

Produc.:

Opis:
Power Management IC Development Tools 3 x Buck click
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
155,32 zł 155,32 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Mikroe
Kategoria produktów: Narzędzia rozwojowe do układów scalonych zarządzania zasilaniem
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V, 5 V
1.8 V, 3.3 V, 5 V
TPS65263
Marka: Mikroe
Wymiary: 42.9 mm x 25.4 mm
Rodzaj produktu: Power Management IC Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: mikroBUS
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-3201 3xBuck click

Mikroe MIKROE-3201 3xBuck Click is a triple step-down (buck) converter Click board. The 3xBuck click offers features including three independent output terminals providing 1.8V, 3.3V, and 5V with the combined current output up to 3A. Other key features offered are low power dissipation due to high efficiency, overcurrent, overvoltage, and thermal protection. Additionally, the device has an output voltage adjustment over the industry-standard I2C interface. The voltage at each output can be switched to a programmable internal voltage divider, fine-tuning the output voltage when required.